Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

FTDI FT4232HQ-REEL

USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC - QFN-64

$ 6.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT4232HQ-REEL.

IHS

Datasheet45 pages7 years ago

SHENGYU ELECTRONICS

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download FTDI FT4232HQ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.43
$ 5.605
Stock
211,828
166,859
Authorized Distributors
2
3
Case/Package
QFN
QFN
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipUSB2517I-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipUSB2517-JZX
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 1.8V/3.3V Tray 64-Pin QFN EP
MicrochipLAN9220-ABZJ
LAN9220 Series 1.8 - 3.3 V Non PCI 10/100 Ethernet Controller SMT - QFN-56
Texas InstrumentsSN65LVDS314RSKR
Programmable 27-bit serial-to-parallel receiver 64-VQFN -40 to 85
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Texas InstrumentsTS3DV520ERHUR
IC VIDEO SWITCH 56WQFN / Video Switch IC Serial HDMI 1.2a, IEC 61000-4-2 56-WQFN (5x11) Package

Descriptions

Descriptions of FTDI FT4232HQ-REEL provided by its distributors.

USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC - QFN-64
Hi-speed USB 2.0 Slave to Quad Channel UART / Serial Converter, -40 to 85 °C
FTDI SCT
Tape & Reel (TR) 2006 UART USB 2.0 interface controller 3V~3.6V 850mum 70mA 480Mbps
FT4232HQ-REEL, USB CONTROLLER, 4-CHANNEL, 480MBIT/S, USB 2.0, 64-PIN QFN
IC USB HS QUAD UART/SYNC 64-QFN
High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin VQFN EP
Ic, Qd Hgh Spd Usb-Multi Uart Mpsse (Code 1918-C Or Newer)
Usb-Uart/Mpsse, 2232, Quad, 64Qfn; |FTDI (Future Technology Devices International, Ltd.) FT4232HQ-REEL
USBUART UART QFN-64-EP(9x9) USB ICs ROHS
Serial I/O Controller, 4 Channel(s), 1.5MBps, CMOS
FTDI Chip USB Controller 64-Pin
USB Bus Controller, CMOS, QCC64

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D