FTDI FT4232HL-TRAY

IC Usb Hs Quad Uart/sync 64-LQFP / Usb Bridge, Usb to Uart Usb 2.0 Uart Interface 64-LQFP (10X10)
$ 5.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT4232HL-TRAY.

IHS

Datasheet45 pages7 years ago

SHENGYU ELECTRONICS

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download FTDI FT4232HL-TRAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.71
$ 6.345
Stock
218,449
418,021
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Logic Function
-
-
Frequency
-
-
Interface
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
1.98 V
1.98 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MicrochipKSZ8873MLLI
Ethernet Controller, Ethernet Switch, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64 Pins
MicrochipKSZ8873RLLI
Ethernet Controller, 100 Mbps, IEEE 802.3, IEEE 802.3u, 2.375 V, 3.465 V, LQFP, 64
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP
Texas InstrumentsTL16CP754CIPM
UART 4-CH 65byte FIFO 1.8V/2.5V/3.3V/5V 64-Pin LQFP Tray
Texas InstrumentsTL16CP754CPM
3Mbps yes yes yes yes 90mA RS485 4,QUART 1.62V 5.5V 64B QFP SMD mount 10mm*10mm*1.4mm
Texas InstrumentsTL16CP754CIPMR
With automatic flow control 64Byte 4 UART LQFP-64(10x10) UART ROHS

Descriptions

Descriptions of FTDI FT4232HL-TRAY provided by its distributors.

IC USB HS QUAD UART/SYNC 64-LQFP / USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10)
USB Interface IC USB HS to Quad UART/ SPI/JTAG/I2C LQFP-64
Hi-speed USB 2.0 Slave to Quad Channel UART / Serial Converter, -40 to 85 °C
FTDI SCT
Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V Tray 64-Pin LQFP

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D