FTDI FT4232HL-REEL

FT4232HL-REEL, Usb Controller, 4-CHANNEL, 480MBIT/S, Usb 2.0, 64-PIN LQFP
$ 6.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT4232HL-REEL.

IHS

Datasheet45 pages7 years ago

SHENGYU ELECTRONICS

Upverter

TME

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download FTDI FT4232HL-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.345
$ 5.71
Stock
407,220
209,455
Authorized Distributors
3
2
Case/Package
LFQFP
LFQFP
Mount
Surface Mount
Surface Mount
Number of Pins
64
64
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
I2C, RS-232, RS-422, RS-485, SPI, UART, USB
Data Rate
1.5 Mbps
1.5 Mbps
Number of Ports
1
-
Max Supply Voltage
1.98 V
1.98 V
Min Supply Voltage
1.62 V
1.62 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-02-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTUSB3210PM
Full Speed General Purpose Device Controller USB 2.0 3.3V Tray 64-Pin LQFP
Texas InstrumentsTUSB2077APT
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V Tray 48-Pin LQFP
Texas InstrumentsTUSB2136PM
Full-Speed 12Mbps USB 2 port Hub With General-Purpose 8052 MCU 64-LQFP 0 to 70
Texas InstrumentsTUSB2077APTR
Low Speed/Full Speed/High Speed 7 Port Hub Controller USB 2.0 3.3V T/R 48-Pin LQFP

Descriptions

Descriptions of FTDI FT4232HL-REEL provided by its distributors.

FT4232HL-REEL, USB CONTROLLER, 4-CHANNEL, 480MBIT/S, USB 2.0, 64-PIN LQFP
USB Hi-Speed to Quad Channel Serial UART/JTAG/SPI/I2C IC - LQFP-64
USB Bridge, USB to UART USB 2.0 UART Interface 64-LQFP (10x10)
Hi-speed USB 2.0 Slave to Quad Channel UART / Serial Converter, -40 to 85 °C
FTDI SCT

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • :FT4232HL-REEL
  • FT 4232 HL-REEL
  • FT4232 HL-REEL