FTDI FT232RL-REEL

Integrated Circuit Interface USB-UART; RS-232; 12Mbs; 3.3-5.25V; -40+85 deg.C; SMD; SSOP28
$ 5.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232RL-REEL.

IHS

Datasheet40 pages6 years ago

SHENGYU ELECTRONICS

Newark

TME

iiiC

Inventory History

3 month trend:
-20.37%

CAD Models

Download FTDI FT232RL-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.31
$ 4.82
Stock
730,808
143,416
Authorized Distributors
4
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Channels
1
1
Data Rate
60 Mbps
60 Mbps
Memory Size
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-01

Related Parts

Texas InstrumentsTRS3243EIDBR
EAR99 TRS3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3238CDBR
EAR99 MAX3238 Cut Tape (CT) RS232 interface receiver 5V 2mA 208.397344mg 250kbps
Texas InstrumentsMAX3237ECDBR
Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 1MBPS LP 28-SSOP
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS232 INTELLIGENT 28SSOP
SP3238E Series 250 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of FTDI FT232RL-REEL provided by its distributors.

Integrated Circuit Interface USB-UART; RS-232; 12Mbs; 3.3-5.25V; -40+85 deg.C; SMD; SSOP28
USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM - SSOP-28
Tape & Reel (TR) EAR99 2004 UART interface controller 3.3V~5.25V 1.75mm 15mA 12Mbps
USB-to-UART 1-Channel 256byte FIFO 5 Volt 28-Pin SSOP
USB CONTROLLER, 3MBD, USB2.0, 1.8 - 5.25 V, 28-PIN SSOP, USBMADEEZ-UART SERIES
USB Interface IC USB to Serial UART Enhanced IC SSOP-28
Usb Uart Interface, Ssop-28, Bridge Type:Usb To Uart, Supply Voltage Min:1.8V, Supply Voltage Max:5.25V, Ic Case/Package:Ssop, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT232RL-REEL

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT 232 RL-REEL
  • FT232 RL-REEL