FTDI FT232RL-TUBE

IC Usb Fs Serial Uart 28-SSOP / Usb Bridge, Usb to Uart Usb 2.0 Uart Interface 28-SSOP
$ 4.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for FTDI FT232RL-TUBE.

IHS

Datasheet40 pages6 years ago

SHENGYU ELECTRONICS

TME

CAD Models

Download FTDI FT232RL-TUBE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.82
$ 5.16
Stock
158,292
683,416
Authorized Distributors
1
4
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Channels
1
1
Data Rate
60 Mbps
60 Mbps
Memory Size
-
-
Min Supply Voltage
3.3 V
3.3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-08-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MicrochipMCP2200-I/SS
USB 2.0 to UART Protocol Converter with GPIO UART Interface 3.3V/5V 20-Pin SSOP Tube
MicrochipMCP2210-I/SS
USB to SPI Protocol Converter with GPIO SPI Interface 5V 20-Pin SSOP Tube
Analog DevicesMAX4571CAI+T
Analog Switch Eleven SPST 28-Pin SSOP T/R
MicrochipENC28J60-I/SS
ENC28J60 Series 3.3 V Stand-Alone Ethernet Controller with SPI Interface-SSOP-28
Texas InstrumentsMAX3243EIDB
EAR99 MAX3243 Tube RS232 interface transceiver 5V 1mA 208.397344mg 150ns
Texas InstrumentsMAX3243IDBR
RS-232 TRANSCEIVER, 5.5V, SSOP-28; DEVIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of FTDI FT232RL-TUBE provided by its distributors.

IC USB FS SERIAL UART 28-SSOP / USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP
USB FULL SPEED TO SERIAL UART IC, INCLUDES OSCILLATOR AND EEPROM, SSOP-28
3MBd no no UART,USB,USB 2.0 1 1 1 3.3V 5.25V 256B SSOP-28 SMD mount 10.2mm*5.3mm*2mm
USB-to-UART 1-CH 256byte FIFO 5V 28-Pin SSOP Tube

Manufacturer Aliases

FTDI has several brands around the world that distributors may use as alternate names. FTDI may also be known as the following names:

  • FTDI Future Technology Devices International Ltd
  • FTDI Chip
  • FUTURE TECH DEVICES INTER LTD
  • Future Technology Devices International
  • FUTURE TECHNOLOGY DEVICES
  • Future Technology Devices International Ltd
  • FTDI(Future Designs)
  • FUTURE TECHNOLOGY DE
  • FTDI (Future Technology Devices Int
  • Future Technology Devices International Limited
  • Future Technology Devices (FTDI)
  • FTDIFUTURETECHNOLOGYDEVICE
  • FTDI BDE
  • FutureTechnologyDevicesIntl(FTDI)
  • FTDI FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD (VA)
  • FTDI (VA)
  • FTDI (Future Techn
  • FTDILTD
  • Future Devices (FTDI Chip)
  • FTDI FUTURE TECH DEVICES INC
  • Future Technology Device Inter
  • FTDI Future Technology Devices International
  • FTDI CHIP(Future Technology Devices)
  • FTDI Semiconductor
  • FTDI FUTURE TECHNOLOGY D