Friwo FW8001/12

Friwo EDV1898146RS AC/DC Adapter

Submit Request for Quote

Unfortunately we do not know of any distributors for FW8001/12. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-68.13%

Descriptions

Descriptions of Friwo FW8001/12 provided by its distributors.

Friwo EDV1898146RS AC/DC Adapter
Outputs = 1 / Output Voltage V = 12 / Output Current A = 1.5 / Output Type = Fixed / Rated Power W = 18 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240 / Input Current mA = 400 / Input / Output Power Type = AC / DC / Input Connection Type = Euro Type C (CEE 7/16) Plug / Output Connection Type = 2.5 x 5.5 mm Barrel Plug / Cable Length m = 1.8 / Efficiency % = 86 / Ripple & Noise (V) mV = 120 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Length mm = 80 / Width mm = 50 / Height mm = 34

Manufacturer Aliases

Friwo has several brands around the world that distributors may use as alternate names. Friwo may also be known as the following names:

  • FRIWO USA INC
  • FRIWO Gerätebau GmbH
  • FRIWO Power Solution
  • FRIWO GROUP
  • FRIWO EMC INC
  • TH/FRIWO
  • FRIWO GERAETEBAU GMBH