Fritz Kuebler 6.520.012.300

Kubler, Led Digital Counter, 6 Digits, 60KHZ, 10-30VDC, Pulse, Reset, Screws
$ 234.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fritz Kuebler 6.520.012.300.

element14 APAC

Datasheet1 page20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.08%

Descriptions

Descriptions of Fritz Kuebler 6.520.012.300 provided by its distributors.

KUBLER, LED DIGITAL COUNTER, 6 DIGITS, 60KHZ, 10-30VDC, PULSE, RESET, SCREWS
计数器,电子,面板安装,LED 显示屏,累加
RS APAC
Counter, 10-30Vdc, Codix 520; No. Of Digits/Alpha:6; Digit Height:8Mm; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Panel Cutout Height:25Mm; Panel Cutout Width:50Mm; Operating Temperature Min:-10°C; Operating Temperature Rohs Compliant: Yes |Kuebler 6.520.012.300

Manufacturer Aliases

Fritz Kuebler has several brands around the world that distributors may use as alternate names. Fritz Kuebler may also be known as the following names:

  • Kuebler
  • KUEBLER INC
  • FRITZ KUEBLER GMBH