Fritz Kuebler 3.167.211.075

Kubler, Hour Counter, 6 Digits, 187-264VAC, Resettable, Screw Connection
$ 90.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fritz Kuebler 3.167.211.075.

element14 APAC

Datasheet3 pages21 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Fritz Kuebler 3.167.211.075 provided by its distributors.

KUBLER, HOUR COUNTER, 6 DIGITS, 187-264VAC, RESETTABLE, SCREW CONNECTION
Panel Mount Timer, Hour Meter, Hb26, 187 Vac, 264 Vac, 0 S, 9999.99 H, 25 Mm, 50 Mm Rohs Compliant: Yes |Kuebler 3.167.211.075
TIMER, ELECT-MECH, 187-264VAC, HB26; Supply Voltage Min: 187VAC; Supply Voltage Max: 264VAC; Time Min: 0s; Time Max: 9999.99h; Panel Cutout Height: 25mm; Panel Cutout Width: 50mm; Product Range: -; SVHC: No SVHC (15-Jun-2015); D

Manufacturer Aliases

Fritz Kuebler has several brands around the world that distributors may use as alternate names. Fritz Kuebler may also be known as the following names:

  • Kuebler
  • KUEBLER INC
  • FRITZ KUEBLER GMBH