Fritz Kuebler 2.100.211.033

BVA15.21, Counter, Round Pins, W/ Reset, 24VDC/25HZ, 2 X 5 Digit
$ 311.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fritz Kuebler 2.100.211.033.

element14 APAC

Datasheet2 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.00%

Descriptions

Descriptions of Fritz Kuebler 2.100.211.033 provided by its distributors.

BVA15.21, COUNTER, ROUND PINS, W/ RESET, 24VDC/25HZ, 2 X 5 DIGIT
COUNTER BVA15.21,24V
RS APAC
Counter, Elect-Mech, 24Vdc, Bva15; No. Of Digits/Alpha:5; Digit Height:4.5Mm; Supply Voltage Min:21.6Vdc; Supply Voltage Max:26.4Vdc; Panel Cutout Height:50Mm; Panel Cutout Width:50Mm; Operating Temperature Min:-10°C; Operating Rohs Compliant: Yes |Kuebler 2.100.211.033

Manufacturer Aliases

Fritz Kuebler has several brands around the world that distributors may use as alternate names. Fritz Kuebler may also be known as the following names:

  • Kuebler
  • KUEBLER INC
  • FRITZ KUEBLER GMBH