Fritz Kuebler 1.150.510.013.550

W15.51; Pulse Counter; 150mm Leads; w/ Reset; 24VDC/10Hz; 5 Digit | Kuebler 1.150.510.013.550
$ 60.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fritz Kuebler 1.150.510.013.550.

element14 APAC

Datasheet3 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Fritz Kuebler 1.150.510.013.550 provided by its distributors.

W15.51; Pulse Counter; 150mm Leads; w/ Reset; 24VDC/10Hz; 5 Digit | Kuebler 1.150.510.013.550
MECH COUNTER W15 24VDC
RS APAC
Counter, Elect-Mech, 24Vdc, W15.51; No. Of Digits/Alpha:5; Digit Height:4Mm; Supply Voltage Min:21.6Vdc; Supply Voltage Max:26.4Vdc; Panel Cutout Height:22.2Mm; Panel Cutout Width:45Mm; Operating Temperature Min:-10°C; Operating Rohs Compliant: Yes |Kuebler 1.150.510.013.550

Manufacturer Aliases

Fritz Kuebler has several brands around the world that distributors may use as alternate names. Fritz Kuebler may also be known as the following names:

  • Kuebler
  • KUEBLER INC
  • FRITZ KUEBLER GMBH