Freescale Semiconductor MC9S12C96CFU

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC9S12C96CFU.

IHS

Datasheet690 pages0 years ago

Newark

CAD Models

Download Freescale Semiconductor MC9S12C96CFU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Freescale Semiconductor MC9S12C96CFU provided by its distributors.

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP80
16-BIT FLASH 25 MHz MICROCONTROLLER PQFP80
16-Bit Microcontroller IC; Controller Family/Series:S12C; Memory Size, Flash:96KB; No. of I/O Pins:60; Clock Speed:25MHz; Interface:CAN,SCI,SPI; Package/Case:80-QFP; A/D Converter:10 Bits; Internal Flash Size:131072Byte RoHS Compliant: No

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE