Freescale Semiconductor MC9S12C128CPB

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor MC9S12C128CPB.

IHS

Datasheet690 pages0 years ago

Newark

CAD Models

Download Freescale Semiconductor MC9S12C128CPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-12-17

Descriptions

Descriptions of Freescale Semiconductor MC9S12C128CPB provided by its distributors.

Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP52
16-BIT FLASH 25 MHz MICROCONTROLLER PQFP52
MC9S12C128CPB FREESCALE QFP-44
IC TRANSMITTER HDMI/DVI 64LFCSP
16-Bit Microcontroller IC; Controller Family/Series:S12C; Memory Size, Flash:128KB; Memory Size, RAM:4KB; No. of I/O Pins:35; No. of ADC Inputs:8; No. of PWM Channels:6; Clock Speed:16MHz; Interface:SCI, SPI ;RoHS Compliant: No

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE