NXP Semiconductors MC908AB32VFUE

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1K x 8 4.5V~5.5V
$ 11.56
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC908AB32VFUE.

IHS

Datasheet408 pages25 years ago

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-11-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMC908GR32ACFUE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~85C TA 8MHz 1.5K x 8 3V~5.5V
NXP SemiconductorsMC908GZ32VFUE
ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1.5K x 8 3V~5.5V
NXP SemiconductorsMC908GZ32MFUE
MCU 8-bit HC08 HC08 CISC 32KB Flash 3.3V/5V Automotive 64-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC908AB32VFUE provided by its distributors.

ROHS3Compliant Surface Mount FLASH Internal Microcontroller -40C~105C TA 8MHz 1K x 8 4.5V~5.5V
MCU 8-bit HC08 CISC 32KB Flash 3.3V/5V 64-Pin PQFP Tray
Microcontroller, 8-Bit, FLASH, 8.4MHz, HCMOS, PQFP64
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
8-Bit Microcontroller IC; Controller Family/Series:HC08; Memory Size, Flash:32KB; Memory Size, EEPROM:512Byte; Memory Size, RAM:1KB; No. of I/O Pins:51; No. of PWM Channels:2; Clock Speed:8MHz; Interface:SCI, SPI ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP