Freescale Semiconductor DSPB56364FU100

Digital Signal Processor, 24-Bit Size, 8-Ext Bit, 100MHz, CMOS, PQFP100
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor DSPB56364FU100.

IHS

Datasheet162 pages22 years ago

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1999-05-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-06-30
LTD Date2006-12-30

Descriptions

Descriptions of Freescale Semiconductor DSPB56364FU100 provided by its distributors.

Digital Signal Processor, 24-Bit Size, 8-Ext Bit, 100MHz, CMOS, PQFP100
DSP, 24 BIT SIZE, 8-EXT BIT, 100
Digital Signal Processor IC; Series:DSP56300; DSP Type:Core; Frequency Max:100MHz; Supply Voltage Max:4V; Package/Case:100-LQFP; Clock Speed:100MHz; External Memory Interfaces:DRAM,SRAM; Internal Data RAM:Y Data(kwords):1.5 RoHS Compliant: No

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE