Freescale Semiconductor CD4069UBCM

IC Inverter Hex 1INPUT 14SOIC
Datasheet

Price and Stock

DistributorSKUMinPkg
Component Stockers USACD4069UBCM362
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Freescale Semiconductor CD4069UBCM.

Arrow Electronics

Datasheet7 pages24 years ago

Jameco

CAD Models

Download Freescale Semiconductor CD4069UBCM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Freescale Semiconductor CD4069UBCM provided by its distributors.

IC INVERTER HEX 1INPUT 14SOIC
Inverter 6-Element CMOS 14-Pin SOIC N Rail
Inverter Logic IC; Logic Type:Inverter; Logic Family:CD4000B; Logic Base Number:4069; Output Current Max:8.8mA; Supply Voltage Min:3V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Freescale Semiconductor has several brands around the world that distributors may use as alternate names. Freescale Semiconductor may also be known as the following names:

  • FREESCALE
  • FREESCAL
  • FREESC
  • FREE
  • FREESCA
  • FSL
  • FREESCALE SEMICONDUCTOR INC
  • FREESCALE SEMI
  • FRS
  • FRE
  • Freescale Semiconductor - NXP
  • FREESCALE SEMICONDUC
  • FREESCALES
  • Freescale Semiconductor Inc (NXP Semiconductors)
  • FREESCALE SEMIC
  • FREESCALE-PB
  • FREESCALE/NXP
  • FREES
  • Freescale Semicon
  • FRESSCAL
  • FREESCALE/PBF
  • FRS/MOT
  • FREESCALE SEMICONDUCTORS
  • FREESCALE SEMICOND
  • FREECALE