Abracon FT5HNBPK25.0-T1

Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FT5HNBPK25.0-T1.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages7 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Abracon FT5HNBPK25.0-T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2019-01-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon FT5HNBPK25.0-T1 provided by its distributors.

Oscillator TCXO 25MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R
TCXO, 25 MHz, 2.5 ppm, SMD, 5mm x 3.2mm, HCMOS, 3.3 V, FOX924B Series
SMD TCXO, 25 MHz, 2.5 ppm, -30 To +85 C, 3.3V+-5%, HCMOS, 5 x 3.2 mm
T5HN Series 25Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator
Abracon , 25MHz, , 4, 15pF, 5 x 3.2 x 1.5mm
HCMOS Output Clock Oscillator, 25MHz Nom
XTAL OSC TCXO 25.0000MHZ HCMOS
SMD TCXO 25MHZ 2.5PPM -30/+85C
Tcxo, 25Mhz, Hcmos, Smd, 5Mm X 3.2Mm; Frequency Nom:25Mhz; Frequency Stability +/-:2.5Ppm; Oscillator Case:Smd, 5Mm X 3.2Mm; Oscillator Output Compatibility:Hcmos; Supply Voltage Nom:3.3V; Product Range:Fox924B Series Rohs Compliant: Yes |Abracon FT5HNBPK25.0-T1

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FT5HNBPK25.0T1