Abracon FOXSLF/080-20

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SLF Thru-Hole
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FOXSLF/080-20.

Farnell

Datasheet2 pages11 years ago
Datasheet2 pages17 years ago

Mouser

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Abracon FOXSLF/080-20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-09-30
LTD Date2020-04-08

Related Parts

ECS InternationalECS-80-20-4X
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS InternationalECS-80-20-4
Parallel - Fundamental Quartz Crystal
CTS ComponentsATS08A-E
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS08A
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk
CTS ComponentsATS073-E
Crystal 7.3728MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/US Thru-Hole Bulk
Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 80Ohm 2-Pin Thru-Hole Bulk

Descriptions

Descriptions of Abracon FOXSLF/080-20 provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 2-Pin HC-49/SLF Thru-Hole
Radial Lead Free RoHS Compliant PARALLEL - FUNDAMENTAL Crystal 0.005% 500muW 80Ohm 20pF
Oscillator, Crystal,8MHz, HC-49S, TH,+/-30ppm,-20 to +70ppm,80 Ohms, Fund.,20pF
HC49SLF Series 8 MHz ±30 ppm 20 pF -20 to +70 °C Resistance Weld Crystal
Compliant 4.65 mm Surface Mount, Through Hole 4.6482 mm 3.6068 mm 10.24 mm 8 MHz Lead Free
CRYSTAL, 8.0MHZ, 20PF; Frequency Nom:8MHz; Crystal Case:Through Hole, 11.35mm x 4.65mm; Frequency Stability + / -:50ppm; Load Capacitance:20pF; Frequency Tolerance + / -:30ppm; Product Range:HC49SLF Series; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOXSLF/080-20.
  • FOXSLF080-20