Abracon FKFSREIHM0.032768-T3

SMD Tuning Fork Crystal, 32.768 kHz, Tolerance 20.0 ppm, -40 To +85 C, 12.5pF, 8.7 x 3.7 mm
$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon FKFSREIHM0.032768-T3.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages15 years ago

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.60.00.10
Introduction Date2010-09-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Abracon FKFSREIHM0.032768-T3 provided by its distributors.

SMD Tuning Fork Crystal, 32.768 kHz, Tolerance 20.0 ppm, -40 To +85 C, 12.5pF, 8.7 x 3.7 mm
CRYSTAL 32.7680KHZ 12.5PF SMD / 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Crystal, Tuning Fork, 32.768 kHz, SMD, 8.7mm x 3.3mm x 2.5mm, 0.04 ppm, 12.5 pF, 20 ppm, FKFSR
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin Mini-SMD T/R
Crystal, 32.768Khz, 12.5Pf/8.7Mm X 3.8Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 8.7Mm X 3.8Mm; Frequency Stability +/-:0.04Ppm; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:Fkfsr Series Rohs Compliant: Yes |Abracon FKFSREIHM0.032768-T3

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • FKFSREIHM0.032768 T3
  • FKFSREIHM0.032768T3