Forge FNL-U300B05CDSL

LED, 3MM, BLUE; LED / Lamp Size: 3mm / T-1; LED Colour: Blue; Typ Luminous Intensity: 34mcd; Viewing Angle: 60°;...

Price and Stock

DistributorSKUMinPkg
QuestFNL-U300B05CDSL25
1d

Descriptions

Descriptions of Forge FNL-U300B05CDSL provided by its distributors.

LED, 3MM, BLUE; LED / Lamp Size:3mm / T-1; LED Colour:Blue; Typ Luminous Intensity:34mcd; Viewing Angle:60°; Forward Current:10mA; Voltage, Vf Max:3.3V; Operating Temperature Range:-20°C to +85°C; Case Style:Radial; Current, If ;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD