Forge FNL-P115R078TWCCI

LED, SQUARE, 115DEG, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 7.6mm x 7.6mm; Forward Current...

Price and Stock

Descriptions

Descriptions of Forge FNL-P115R078TWCCI provided by its distributors.

LED, SQUARE, 115DEG, RED; LED Colour:Red; LED Mounting:Through Hole; LED Case Size:7.6mm x 7.6mm; Forward Current If:20mA; Forward Voltage:2V; Wavelength Typ:632nm; Luminous Intensity:1.03cd; Lens Shape:Square; Product R
LED, SQUARE, 115DEG, RED; LED / Lamp Size:7.6 x 7.6mm; LED Colour:Red; Typ Luminous Intensity:1030mcd; Viewing Angle:115°; Forward Current:45mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-20°C to +80°C; Temp, Op. Max:25°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD