Descriptions of Forge FEM-0801G0430BGWT1 provided by its distributors.
DISPLAY, SEVEN SEGMENT, 20MM, GREEN; LED Colour:Green; Forward Current If:20mA; Forward Voltage:2.05V; Luminous Intensity:30mcd; No. of Digits / Alpha:1; Character Size:20mm; Common Connection:Common Cathode; Product Ran