Forge FCL-PH115G11WCCI

LED, SQUARE, 115DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage:...

Price and Stock

DistributorSKUMinPkg
FarnellFCL-PH115G11WCCI01
4h

Descriptions

Descriptions of Forge FCL-PH115G11WCCI provided by its distributors.

LED, SQUARE, 115DEG, GREEN; LED Colour: Green; LED Mounting: Through Hole; Forward Current If: 20mA; Forward Voltage: 3.8V; Wavelength Typ: 502nm; Luminous Intensity: 480mcd; Lens Shape: Square; MSL: -; SVHC: No SVHC (07-Jul-2017
LED, SQR 115DEG GREEN; LED / lamp size:7.6mm x 7.6mm; Colour, LED:Green; Angle, viewing:115(degree); Voltage, Vf max:4V; Temperature, operating range:-20(degree C) to +80(degree C); Current, forward If:35mA; Luminous intensity, RoHS Compliant: Yes

Manufacturer Aliases

Forge has several brands around the world that distributors may use as alternate names. Forge may also be known as the following names:

  • FORGE EUROPA
  • FORGE EUROPA LTD