Oscilloscope Probe Function:Active; Bandwidth:500MHz; Input Voltage Max:1kV; Test Probe Attenuation:10:1; For Use With:Fluke 190 Series II ScopeMeter Portable Oscilloscopes; Product Range:ScopeMeter RoHS Compliant: Yes
Probe Type = Voltage / Suitable for = Fluke 190 II Series ScopeMeter / Bandwidth MHz = 500 / Lead Length m = 1.2 / Rated Voltage kV = 1 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Probe Colour = Grey