Fluke TL75

Hard Point Test Lead Set with 48" PVC Insulated Leads with Right-angle Shrouded Banana Plugs
$ 38.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL75.

IHS

Datasheet2 pages13 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5898
Test Lead Set Cat III - 1000V 10A 48.00 in. L Banana Plug End Tinned Copper/Silicone Lead
FlukeTL71
Premium DMM Test Lead Set, CAT III 1000V, CAT IV 600V, 4 ft., Silicone, Black, Red
FlukeTL224
Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Straight Connector End
FlukeTL222
Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End

Descriptions

Descriptions of Fluke TL75 provided by its distributors.

Hard Point Test Lead Set with 48" PVC Insulated Leads with Right-angle Shrouded Banana Plugs
Test Lead Set Cat III - 1000V 10A 48.00 in. L Probe End PVC Lead
Hard Point Test Lead Set, CAT III 1000V, CAT IV 600V, 1.5m, PVC, Black, Red
TEST LEAD SET, BLACK/RED, 1.22M, 1KV, 10A; Test Connector Type A:Test Tip Probe; B:4mm Right Angle Banana Plug, Shrouded; Voltage
Connector assemblies, Lead set Test Voltage Rating:1000V; Kit Contents:1 Pair (Red, Black) Comfort Grip Probes; Cable Length:1.22m; For Use With:Types 75 and 79 Multimeter; Connector Type B:Hard point probe ;
LEAD SET, 70/20, FLUKE TL75; Cable Assembly Type:Test; Connector Type A:Hard Point Probe; Connector Type B:R/A Shrouded 4mm Plug; Cable Length:1.4m; Cable Type:PVC Insulated; Lead Length:1.4m; Colour:Red / Black

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 855705
  • FLUKE TL75
  • FLUKE-TL75
  • TL-75
  • TL75.