Fluke TL222

Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End
$ 48.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL222.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.23%

Related Parts

FlukeTL224
Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Straight Connector End
FlukeTL76
2mm/4mm Test Lead Set, CAT III 1000V, CAT IV 600V, 4mm Banana Plug, 5 ft., Silicone, Black, Red
Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
FlukeTL71
Premium DMM Test Lead Set, CAT III 1000V, CAT IV 600V, 4 ft., Silicone, Black, Red
Pomona Electronics5898
Test Lead Set Cat III - 1000V 10A 48.00 in. L Banana Plug End Tinned Copper/Silicone Lead
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters

Descriptions

Descriptions of Fluke TL222 provided by its distributors.

Test Lead Cat III - 1000V Cat IV - 600V 10A 60.00 in. L Right-Angle Connector End
TEST LEAD, SILICONE, 600 (CAT IV), 1000 (CAT III) V, 10 A, RED, BLACK, 1.5 M
TEST LEAD SET, BLK, RED, 1.5M, 1KV, 10A; Test Connector Type A: 4mm Right Angle Banana Plug, Shrouded; Test Connector Type B: 4mm Right Angle Banana Plug, Shrouded; Voltage Rating: 1kV; Available until stocks are exhausted
SureGrip Silicone-Insulated Industrial Test Leads Voltage Rating:1000V; Kit Contents:Red and Black DMM Test Leads with Banana Plugs; Connector Type B:Right-Angle Shrouded Banana Plug; Connector Type A:Right-Angle Banana Plug ;
Contact A = Banana Plug, 4 mm, 90° / Contact B = Banana Plug, 4 mm, 90° / Suitable for = AC220, AC280 & AC283 Test Clips / Number of Test Leads = 2 / Insulation Material = Silicone / Lead Set Colour = Black, Red / Lead Length m = 1.5 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2003616
  • FLUKE TL222
  • FLUKE-TL222
  • TL222.