Fluke TL2X4W-PTII

TL2X4W-PTII - Fluke 2X4 Wire Ohms 1000V Test Lead (2826215)
$ 122.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL2X4W-PTII.

Newark

Datasheet1 page17 years ago

Descriptions

Descriptions of Fluke TL2X4W-PTII provided by its distributors.

TL2X4W-PTII - Fluke 2X4 Wire Ohms 1000V Test Lead (2826215)
Fluke TL2X4W-PTII 2x4 Wire OhmsTest Lead, 2 mm Probe Tip
TEST LEAD BANANA TO TEST PROBE
Test Lead Set, 1Kv, 0.5A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Double Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:500Ma; Insulator Colour:-; Lead Length - Metric:-; Lead Length - Imperial:- Rohs Compliant: Yes |Fluke Electronics TL2X4W-PTII

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE-TL2X4W-PTII
  • TL2X4W-PTII.