Fluke TL28A

Test Lead; 30 V; 10 A; Copper (Clip); Silicone; 0.5 in.; Red, Black
$ 84.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke TL28A.

JRH Electronics

Datasheet1 page16 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.67%

Descriptions

Descriptions of Fluke TL28A provided by its distributors.

Test Lead; 30 V; 10 A; Copper (Clip); Silicone; 0.5 in.; Red, Black
Fluke TL28A Heavy Duty Test Lead Set, 30 V, 10 A, CAT I, Red/Black, 1.5 m, TL Series
Contact A = Spring-Loaded Clip / Contact B = Banana Plug, 4 mm, 90° / Number of Test Leads = 2 / Rated Voltage V = 30 / Insulation Material = Silicone / Lead Set Colour = Black, Red / Lead Length m = 1.5 / Safety Category = CAT I 30 V
Test Connector Type A:Alligator Clip; Test Connector Type B:4mm Right Angle Banana Plug, Shrouded; Voltage Rating:30V; Current Rating:10A; Insulator Colour:Black, Red; Lead Length - Metric:1.5m; Lead Length - Imperial:58.8" RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE TL28A
  • FLUKE-TL28A
  • TL28A.