Fluke T5-600-USA

Fluke T5-600 Voltage, Continuity & Current Tester, Voltage to 600 V, Current to 100 A
$ 164.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke T5-600-USA.

Inventory History

3 month trend:
-33.97%

Descriptions

Descriptions of Fluke T5-600-USA provided by its distributors.

Fluke T5-600 Voltage, Continuity & Current Tester, Voltage to 600 V, Current to 100 A
MULTIMETER, DIGITAL, HANDHELD DMM Type:Handheld; Voltage Measuring Range DC:0 to 600 V; Voltage Measuring Range AC:0 to 600 V; Current Measuring Range DC:100A; Current Measuring Range AC:100A; Resistance Measuring Range:1000 Ohm ;
Voltage Measuring Range AC:600V; Meter Display Type:Digital; Operating Temperature Min:-; Operating Temperature Max:-; Product Range:-; Plug Type:-; Battery Size Code:AA; Current Measure AC Max:100A; Current Measuring Range:100A AC RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 648227
  • FLUKE T5-600 USA
  • FLUKE-T5-600 USA
  • T5-600 USA
  • T5-600 USA.
  • T5-600------USA
  • T5-600USA