Fluke STL120-IV

Shielded Test Lead Set, For Use With 120 Series Scopemeter, Ac120 Alligator Clips, Hc120 Hook
$ 230.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke STL120-IV.

JRH Electronics

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+5.00%

Descriptions

Descriptions of Fluke STL120-IV provided by its distributors.

Shielded Test Lead Set, For Use With 120 Series Scopemeter, Ac120 Alligator Clips, Hc120 Hook
Fluke STL120-IV Test Lead Set, Shielded, 1:1 , 600 V, Red/Blue, 120 Series
Shielded Test Leads, Test Probe/Banana Plug, 4 mm, 1.2mm, Grey, Red
SHIELDED TEST LEAD SET 600V CAT IV | Fluke STL120-IV
Shielded Test Leads 120B Series Series
STL120-IV, SHIELDED TEST LEAD SE
Test Lead Set, Grey/Red, 1.2M, 600V, 1A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Voltage Rating:600Vrms; Current Rating:1A; Insulator Colour:Grey, Red; No. Of Test Leads:2 Rohs Compliant: Yes |Fluke Electronics STL120-IV

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • STL120IV