Fluke PM9081/001

Dual Banana Plug Male to Female Bnc Adapter Max Signal V. 300V Rms, G. 600V Rms
$ 72.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke PM9081/001.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+4.64%

Descriptions

Descriptions of Fluke PM9081/001 provided by its distributors.

DUAL BANANA PLUG MALE TO FEMALE BNC ADAPTER MAX SIGNAL V. 300V RMS, G. 600V RMS
Fluke PM9081/001 Female BNC Adapter-to-Male Dual Banana Jack, 4mm
Fluke Toebehoren voor meet- en testinstru SMACC - 916093
ADAPT BANA PLUG-FEMAL BNC 1=2PCS
Accessory Type:Dual Banana Plug to Female BNC Adapter; For Use With:Digital Multimeters; Product Range:-; Connector Type:Adapter; Convert From Gender:Plug; Convert From Positions:2Positions; Convert To Gender:Receptacle

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 916093
  • PM9081/001.