Fluke LIQ-100-IE

Fluke Networks LIQ-100-IE Cable Network Tester, 10G, Industrial Ethernet, Adapters, LinkIQ Series
$ 3,996.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke LIQ-100-IE.

JRH Electronics

Datasheet13 pages5 years ago

Inventory History

3 month trend:
-9.09%

Descriptions

Descriptions of Fluke LIQ-100-IE provided by its distributors.

Fluke Networks LIQ-100-IE Cable Network Tester, 10G, Industrial Ethernet, Adapters, LinkIQ Series
Ethernet Cable/Network Tester Kit; Kit Contents:Multi-Connector Adapter W/Magnetic Strap, Usb Cables, Patch Cords, Hanging Strap With Id Holder, Bag; Product Range:Linkiq Series; Meter Display Type:Capacitive Touch Screen Rohs Compliant: Na |Fluke Networks LIQ-100-IE
Equipment Type = Network Troubleshooter / Equipment Type = Cable Tester Tone Generator / Connector Type = RJ45 / Connector Type = USB-C / Network Speed Gbps = 10 / Tone = Yes / Cable Test Function = Cable Length Test / Cable Test Function = Wire Map / Cable Test Function = Crossed Pairs / Cable Test Function = Hub Blink / Cable Test Function = Miswire / Cable Test Function = PoE Testing / Cable Test Function = Reversed and Distance to Open / Cable Test Function = Short Circuit / Cable Test Function = Split Pairs / Cable Test Function = Tone Generator / Cable Test Function = Twisted Mapping / Cable Test Function = VLAN Support / Diagnostic Functions = Mode 10Base-Tx / Diagnostic Functions = Mode 100Base-Tx / Diagnostic Functions = Mode 1000Base-T / Diagnostic Functions = VLAN Detection / Diagnostic Functions = Port Finder / Diagnostic Functions = IP-Address / Display Type = Touchscreen / Battery Type = Rechargeable / Battery Life h = 8

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • LIQ100IE