Fluke I5SPQ3

Fluke I5SPQ3 AC Current Probe, 5 A, 600 V, 15 mm Opening, CAT 3, For PQ Analyzers, Pack of 3
$ 1,738.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I5SPQ3.

Master Electronics

Datasheet2 pages10 years ago

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-3.45%

Descriptions

Descriptions of Fluke I5SPQ3 provided by its distributors.

Fluke I5SPQ3 AC Current Probe, 5 A, 600 V, 15 mm Opening, CAT 3, For PQ Analyzers, Pack of 3
AC Current Clamp Accuracy:10mA to 1A 1% +/-5 External Width:1.7" Bandwidth:5kHz External Depth:4.6" Cable Length:2.5m Current Measuring Range:10mA to 5A
Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:5A; Current Range Min:10mA; For Use With:Fluke Power Quality & Energy Analyzers; Product Range:-; Accuracy:10mA to 1A 1% +/-5; Accuracy:1% RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2457508
  • FLUKE I5SPQ3
  • FLUKE-I5SPQ3
  • I5SPQ3.