Fluke I5S

AC current clamp I5S, 5 A (AC), 600 V (AC), opening 15 mm, CAT III 600 V
$ 843.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I5S.

Newark

Datasheet12 pages19 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Fluke I5S provided by its distributors.

AC current clamp I5S, 5 A (AC), 600 V (AC), opening 15 mm, CAT III 600 V
AC Current Clamp Accuracy:10mA to 1A 1% +/-5mA; External Width:1.7"; Bandwidth:5kHz; External Depth:4.6"; Cable Length:2.5m; Current Measuring Range:10mA to 5A
Meter Side Connector:BNC Plug; Probe Side Connector:Current Clamp; Current Range Max:5A; Current Range Min:10mA; For Use With:Fluke Digital Multimeters; Product Range:-; Accuracy:10mA to 1A 1% +/-5mA; Accuracy:1%; Bandwidth:5kHz RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • I5S.