Fluke I430-FLEXI-TF-II

Fluke I430-FLEXI-TF-II Thin Flexible AC Current Clamp for 430-II Series, 6000A AC, 24 in.
$ 822.135
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I430-FLEXI-TF-II.

Newark

Datasheet2 pages12 years ago

Master Electronics

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Fluke I430-FLEXI-TF-II provided by its distributors.

Fluke I430-FLEXI-TF-II Thin Flexible AC Current Clamp for 430-II Series, 6000A AC, 24 in.
I430-FLEXI-TF-II - Fluke 6000A Fluke 430 Thin Flexi 61Cm (24In) (4531725)
CURRENT CLAMP METER CATIII 1000V
TEST LEAD, CURRENT PROBE, 6000A
Meter Side Connector:BNC Plug; Probe Side Connector:Flexible Cord Probe; Current Range Max:6kA; Current Range Min:500mA; For Use With:Fluke 430 Series II Three-Phase Power Quality and Energy Analyzers; Product Range:-; Accuracy:1% RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • I430-FLEXI-TF-II.