Fluke I410-KIT

Fluke I410-KIT AC/DC Current Clamp/Banana Plugs, 1A-400A AC/DC with Model C116
$ 440.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I410-KIT.

JRH Electronics

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Fluke I410-KIT provided by its distributors.

Fluke I410-KIT AC/DC Current Clamp/Banana Plugs, 1A-400A AC/DC with Model C116
Fluke i410-KIT clamp meter adapter, AC/DC range: 0-400 A, copper shielding
Fluke I410-KIT AC/DC Current Clamp w/Case, CAT III 600V, 400A
FLUKE Fluke-i410-Kit AC/DC Clamp On Current Probe,1 to 400A
Meter Side Connector:4mm Double Banana Plug, Shrouded; Probe Side Connector:Current Clamp; Current Range Max:400A; Current Range Min:500mA; For Use With:Fluke Digital Multimeters; Product Range:-; Accuracy:0.035; Accuracy:3.5% RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2097005
  • FLUKE I410 KIT
  • FLUKE I410-KIT
  • FLUKE I410KIT
  • FLUKE-I410-KIT
  • I410-KIT.
  • I410KIT