Fluke I410

Clamp, Current; 0.5 to 400 A; 600 V (RMS); 3 kHz; 0 to 18 degC; 1.18 in.
$ 356.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke I410.

Master Electronics

Datasheet2 pages11 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-25.24%

Descriptions

Descriptions of Fluke I410 provided by its distributors.

Clamp, Current; 0.5 to 400 A; 600 V (RMS); 3 kHz; 0 to 18 degC; 1.18 in.
Meter Side Connector:4mm Double Banana Plug, Shrouded; Probe Side Connector:Current Clamp; Current Range Max:400A; Current Range Min:500mA; For Use With:Fluke Digital Multimeters; Product Range:-; Accuracy:± 3.5%; Accuracy:3.5% RoHS Compliant: Yes
PROBE, CURRENT, 400A FLUKE I410; Meter Side Connector: 4mm Double Banana Plug, Shrouded; Probe Side Connector: Current Clamp; Current Range Max: 400A; Current Rang; Available until stocks are exhausted Alternative available
Suitable for = Fluke Digital Multimeters / Probe Side Connector = Current Clamp / Meter Side Connector = Shrouded Banana Plug / Current Measuring Range = 500 mA ... 400 A / Safety Category = CAT III 600 V / Cable Length m = 1.6

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 617727
  • FLUKE I410
  • FLUKE-I410
  • I-410
  • I410.