Meter Side Connector:4mm Double Banana Plug, Shrouded; Probe Side Connector:Current Clamp; Current Range Max:1kA; Current Range Min:500mA; For Use With:Fluke Multimeters; Product Range:-; Accuracy:0.02; Accuracy:2%; Colour:Yellow/RedRoHS Compliant: Yes