Fluke H5

Fluke H5 Holster, Fabric, Belt Loop, 7.5" x 3.5" x 1.5", Fits Fluke T3 / T5 Testers
$ 53.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke H5.

Electro Sonic

Datasheet16 pages20 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-22.54%

Supply Chain

Introduction Date2023-09-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Fluke H5 provided by its distributors.

Fluke H5 Holster, Fabric, Belt Loop, 7.5" x 3.5" x 1.5", Fits Fluke T3 / T5 Testers
HOLSTER, T SERIES FLUKE H5 For Use With:Fluke T3 and T5 Testers Bandwidth:66Hz Safety Category:UL, CSA, CE, VDE Voltage Measuring Range AC:690V
Case Type:Holster; Case Color:Black; For Use With:Fluke T3 & T5 Testers; Product Range:-; Accessory Type:Protective Holster; Carrying Case Material:Fabric RoHS Compliant: NA
HOLSTER, T SERIES FLUKE H5; Case Type: Holster; Case Colour: Black; For Use With: Fluke T3 & T5 Testers; Product Range: T5 Series; SVHC: No SVHC (15-Jun-2015); Accessory Type: Protective H; Available until stocks are exhausted

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE H5
  • FLUKE-H5
  • H5.