Fluke FLUKE-II500

Fluke FLUKE-II500 Acoustic Imager, 2-52 kHz, 50 m, USB-C, 20 GB, ii Series
$ 9,248.777
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-II500.

TME

Datasheet7 pages1 year ago

Inventory History

3 month trend:
-12.50%

Descriptions

Descriptions of Fluke FLUKE-II500 provided by its distributors.

Fluke FLUKE-II500 Acoustic Imager, 2-52 kHz, 50 m, USB-C, 20 GB, ii Series
Acoustic Imager, 7", 50M, 2Khz To 52Khz; Maximum Operating Distance:50M; Display Size:7"; Display Resolution:1280 X 800 Pixels; Field Of View (H X V):63° X 63°; Frequency Range:2Khz To 52Khz; Sensitivity:-; Product Range:- |Fluke Electronics FLUKE-II500
Frequency Response Min. kHz = 2 / Frequency Response Max. kHz = 52 / Sensing Distance Max. m = 50 / Field of View = 63° / Interface Type = USB-C / Image Storage = 20 GB Internal Memory / Display Size " = 7 / Display Resolution = 1280 x 800 / Weight kg = 2.1 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 45 / Width mm = 322 / Height mm = 186 / Length mm = 68

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET