Fluke FLUKE-CV401

FLUKE-CV401 - Fluke 4 In (100Mm) Ir Window Security Key Door Latch (4338173)
$ 849.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-CV401.

Newark

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.00%

Related Parts

FLUKE-CV300 - Fluke 3 In (75 Mm) Ir Window Hand Turn Door Latch (4326962)
IR-Window CAT Catalogue Description: IR-Window 75 mm Application: Indoor/Outdoor

Descriptions

Descriptions of Fluke FLUKE-CV401 provided by its distributors.

FLUKE-CV401 - Fluke 4 In (100Mm) Ir Window Security Key Door Latch (4338173)
ClirVu IR Window with Security Key Access for Indoor/Outdoor Application withstands electric-arc up
Fluke , , NEMA 12 ,NEMA 4 , 147mm x 23mm x 189mm
Infrared Window, 100mmDia, SecurityKeyDoor
Viewing Aperture Diameter:87.63mm; IP Rating:IP67; NEMA Rating:NEMA 4, 12; For Use With:Westinghouse Accutrol 200 Indoor/Outdoor Panels; Product Range:Fluke CV Series; Crystal Insert Diameter:95mm; Window Thickness:4mm RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV401
  • FLUKE-CV401.