TESTER, BATTERY, LEAD ACID/LI-ION, 1KV; Battery Technologies Supported: Lead Acid, Li-Ion, NiCd, NiMH; Voltage Measuring Range DC: 6V to 1kV; External Height: 22cm; External Width: 10.3c; Available until stocks are exhausted
Suitable Battery Type = Stationary Batteries & Battery Banks / Voltage Measuring Range = DC: 0 ... 600 V / Display Type = LCD / Interface Type = USB / Protection Rating = IP40