Fluke FLUKE-922

Fluke Meetinstrument voor milieuparameter IA922 - 2679822
$ 1,093.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-922.

Master Electronics

Datasheet2 pages17 years ago

TME

element14

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-21.21%

Related Parts

Extech Instruments45170
Extech 45170 Environmental Meter, 4-in-1, Dual LCD, 5910 ft/min, 20000 Lux, 10-95%, 32-122°F
Keysight TechnologiesU1701B
Keysight U1701B Handheld Capacitance Meter, 4 1/2 Digit , 0.1 pF-199.9 mF, 11K Count, IR-USB
Extech Instruments407119
Extech 407119 CFM Hot Wire Thermo-Anemometer, Heavy-Duty, 3346ft/min, 1,271,200 CFM, 32-122F
Extech Instruments407123
Extech 407123 Anemometer, Hot Wire, CFM/CMM, Airflow/Temperature, MIN/MAX Data, Telescoping Probe
Digital Clamp Meter, Backlit, 1,400 A, 2.9 in (74 mm) Jaw Capacity, CAT IV 600V Safety Rating
FLUKE FLUKE-353 Clamp Meter, Backlit, 1,400 A, 2.9 in (74 mm) Jaw Capacity, Cat

Descriptions

Descriptions of Fluke FLUKE-922 provided by its distributors.

Fluke Meetinstrument voor milieuparameter IA922 - 2679822
AIRFLOW METER, DIGITAL, 80M/S, 90%RH; Air Velocity Range: 1m/s to 80m/s; Beaufort Force: -; Operating Temperature Min: 0°C; Operating Temperature Max: 50°C; Relative Humidity Range: 45% t; Available until stocks are exhausted
Humidity Min. % = 0 / Humidity Max. % = 90 / Air Velocity Min. m/s = 1 / Air Velocity Max. m/s = 80 / Air Velocity Resolution = 0.001 m/s / Temperature Measuring Range Min. °C = 0 / Temperature Measuring Range Max. °C = 50 / Temperature Resolution °C = 0.1 / Other Measuring Ranges = Air Pressure: ±4000 Pascal / Air Flow Rate = 0 ... 99999 CFM / Battery Type = 4x AA, 1.5 V / Battery Life h = 280 / Protection Rating = IP40

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2679822
  • 922
  • FLUKE 922
  • FLUKE-922.
  • FLUKE922