Fluke FLUKE-355

Digital Clamp Meter, Backlit, 1, 400 A, 2.9 in (74 mm) Jaw Capacity, CAT IV 600V Safety Rating
$ 1,311.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-355.

Newark

Datasheet3 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.12%

Descriptions

Descriptions of Fluke FLUKE-355 provided by its distributors.

Digital Clamp Meter, Backlit, 1,400 A, 2.9 in (74 mm) Jaw Capacity, CAT IV 600V Safety Rating
CLAMP METER, TRMS FLUKE 355; DMM Functions: Current, Voltage, Frequency, Resistance; Current Measure AC Max: 2kA; Voltage Measure AC Max: 600V; Voltage Measure DC ; Available until stocks are exhausted Alternative available
TRMS AC/DC current clamp FLUKE 355, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 58 mm, CAT III 1000 V, CAT IV 600 V
MULTIMETER, DIGITAL, CLAMP, 4 DIGIT DMM Type:Clamp; Voltage Measuring Range DC:0V to 1000V; Voltage Measuring Range AC:0V to 1000V; Current Measuring Range DC:0A to 2000A; Current Measuring Range AC:0A to 2000A ;
Type of Measurement = TRMS AC + DC / Current Measuring Range Max. - AC kA = 1.4 / Current Measuring Range Min. - AC A = 40 / Current Measuring Range Max. - DC kA = 1.4 / Current Measuring Range Min. - DC A = 40 / Voltage Measuring Range = DC: 4 V ... 1 kV / Voltage Measuring Range = AC: 4 ... 600 V / Resistance Measuring Range Min. Ohm = 400 / Resistance Measuring Range Max. kOhm = 400 / Frequency Measuring Range Min. Hz = 5 / Frequency Measuring Range Max. kHz = 1 / Jaw Opening Size mm = 58 / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 6x AA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2840265
  • 355
  • FLUKE 355
  • FLUKE-355.
  • FLUKE355