Voltage Measuring Range = AC: 40 ... 700 V / Frequency Measuring Range Max. Hz = 400 / Frequency Measuring Range Min. Hz = 15 / Display Type = LCD / Protection Rating = IP40
Test Frequency Range:15Hz to 400Hz; Voltage Measuring Range AC:40V to 700V; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:124mm; External Width:61mm; External Depth:27mm; Weight:200g; Product Range:- RoHS Compliant: Yes