Fluke FLUKE-902 FC

Fluke FLUKE-902 FC True-rms HVAC Clamp Meter, Wireless, 600A, 600V, w/ Probe, Leads, Case
$ 439.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-902 FC.

Farnell

Datasheet4 pages10 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Descriptions

Descriptions of Fluke FLUKE-902 FC provided by its distributors.

Fluke FLUKE-902 FC True-rms HVAC Clamp Meter, Wireless, 600A, 600V, w/ Probe, Leads, Case
Thermal Imager, LCD / Touchscreen, -10 ... 1000°C, 9Hz, IP54, LaserSharp Auto Focus / MultiSharp Focus, 640 x 480, 34 x 24°
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature; Current Measure AC Max:600A; Voltage Measure AC Max:600V; Voltage Measure DC Max:600V; Resistance Measure Max:60kohm; Range Selection:Auto RoHS Compliant: Yes
Type of Measurement = TRMS AC / Current Measuring Range Max. - AC A = 600 / Current Measuring Range Min. - AC A = 60 / Voltage Measuring Range = AC: 0 ... 600 V / Voltage Measuring Range = DC: 0 ... 600 V / Resistance Measuring Range Min. Ohm = 600 / Resistance Measuring Range Max. kOhm = 60 / Capacitance Min. uF = 100 / Capacitance Max. uF = 1000 / Range Selection = Auto / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 2x AA

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 902 FC
  • FLUKE 902FC
  • FLUKE-902 FC.
  • FLUKE-902-FC
  • FLUKE-902FC
  • FLUKE902 FC
  • FLUKE902FC