Fluke FLUKE-87V-MAX

Fluke FLUKE-87V-MAX Industrial True-RMS Multimeter, 200 kHz, CAT3/4, 80 Series V
$ 635.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-87V-MAX.

JRH Electronics

Datasheet3 pages6 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
-26.34%

Descriptions

Descriptions of Fluke FLUKE-87V-MAX provided by its distributors.

Fluke FLUKE-87V-MAX Industrial True-RMS Multimeter, 200 kHz, CAT3/4, 80 Series V
DIGITAL MULTIMETER, INDUSTRIAL, HEAVY DUTY, IP67 RATED, TRUE RMS, 1000V AC/DC
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:19999; Range Selection:Auto, Manual; DMM Type:Hand Held RoHS Compliant: Yes
Display Count = 20000 / Measuring Voltage - AC Max. kV = 1 / Measuring Voltage - DC Max. kV = 1 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Frequency Max. kHz = 199.99 / Capacitance Max. uF = 9990 / Temperature Measuring Range Min. °C = -200 / Temperature Measuring Range Max. °C = 1090 / Multimeter Measurement = True-RMS / Series = 80 Series / Safety Category = CAT III 1 kV / Safety Category = CAT IV 600 V / Battery Type = 3x AA / Battery Life h = 800 / Weight g = 698.5

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 87-V MAX
  • FLUKE 87V MAX
  • FLUKE-87V-MAX.
  • FLUKE87V-MAX