Fluke FLUKE-87V/IMSK

Multimeter Combo Kit, True Rms, 1000V, 10A, W/ I400 Clamp Meter, 87 Series
$ 624.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-87V/IMSK.

SOS electronic

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-11.88%

Descriptions

Descriptions of Fluke FLUKE-87V/IMSK provided by its distributors.

MULTIMETER COMBO KIT, TRUE RMS, 1000V, 10A, W/ I400 CLAMP METER, 87 SERIES
Digital Multi-Meter Kit w/Clamp Meter True RMS Thermometer Min-Max-Average
Voltage Measuring Range = AC: 100 uV ... 1 kV / Voltage Measuring Range = DC: 100 uV ... 1 kV / Current Measuring Range Min. - AC nA = 100 / Current Measuring Range Max. - AC A = 10 / Current Measuring Range Min. - DC nA = 100 / Current Measuring Range Max. - DC A = 10 / Resistance Measuring Range Max. MOhm = 50 / Resistance Measuring Range Min. mOhm = 100 / Frequency Min. mHz = 500 / Frequency Max. kHz = 199.9 / Other Measuring Ranges = Capacitance: 1 nF ... 10000 uF / Other Measuring Ranges = Diode Test: 3 V / Other Measuring Ranges = Conductance: 60 nS / Other Measuring Ranges = Temperature: -200 ... 1090 °C / Display Type = Backlit LCD / Battery Type = 3x AA, 1.5 V / Battery Life h = 400 / DMM Type = Handheld / Continuity Check = No / Calibrated = No

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3448783
  • 87V/IMSK
  • FLUKE 87V/IMSK
  • FLUKE87V/IMSK
  • FLUKE87VIMSK