Fluke FLUKE-87-5

Multimeter, Digital, 1000 VDC Voltage, Range, DC, 1000 VAC Voltage, Range, AC
$ 546.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-87-5.

JRH Electronics

Datasheet2 pages20 years ago

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
+90.00%

Descriptions

Descriptions of Fluke FLUKE-87-5 provided by its distributors.

MULTIMETER, DIGITAL, 1000 VDC VOLTAGE, RANGE, DC, 1000 VAC VOLTAGE, RANGE, AC
MULTIMETER DIGITAL HANDHELD, 4-1/2 DIGIT DMM Type:Handheld; Voltage Measuring Range DC:600.0mV, 6.000V, 60.00V, 600.0V, 1000V; Voltage Measuring Range AC:600.0mV, 6.000V, 60.00V, 600.0V, 1000V
DMM Functions:AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature; No. of Digits:4.5; DMM Response Type:True RMS; Display Count:19999; Range Selection:Auto, Manual; Voltage Measure DC Max:1kV RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2074974
  • 87-5
  • FLUKE 87-5
  • FLUKE-87-5.
  • FLUKE87-5