Fluke FLUKE-835

Fluke FLUKE-835 Laser Belt Alignment Tool w/Reflector, 505-535nm Green, 7m at 5m Distance
$ 2,009.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-835.

RS (Formerly Allied Electronics)

Datasheet4 pages4 years ago

Descriptions

Descriptions of Fluke FLUKE-835 provided by its distributors.

Fluke FLUKE-835 Laser Belt Alignment Tool w/Reflector, 505-535nm Green, 7m at 5m Distance
Alignment Tool, Laser Belt, W/Reflector; Accessory Type:Laser Belt Alignment Tool; Product Range:- Rohs Compliant: Na |Fluke Electronics FLUKE-835
Laser Colour = Green / Laser Wavelength nm = 535 / Accuracy = 0.2° / Measurement Range Max. m = 10 / Number of Laser Lines = 1 / Width mm = 30 / Beam Direction = Vertical / Length mm = 170 / Height Max. mm = 40 / Battery Life h = 6

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 835
  • FLUKE835