Fluke FLUKE-805 FC

Meter, Vibration, Digital, 10-1000Hz/4, 000-20, 000Hz Ranges, Handheld | Fluke FLUKE-805FC
$ 2,959.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-805 FC.

Newark

Datasheet4 pages11 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Fluke FLUKE-805 FC provided by its distributors.

Meter, Vibration, Digital, 10-1000Hz/4, 000-20, 000Hz Ranges, Handheld | Fluke FLUKE-805FC
Acceleration Range = 0.01 ... 50 g / Other Measuring Ranges = Temperature: 20 ... 200 °C / Display Type = LCD / Battery Type = 2x AA / Interface Type = USB
VIBRATION METER, 20KHZ, 10HZ TO 1KHZ; Sensitivity:100mV/g; Frequency Range:10Hz to 1kHz; Sampling Rate:20kHz; External Height - Metric:98.4mm; External Width - Metric:161.9mm; External Depth - Metric:257.2mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE 805 FC
  • FLUKE 805 FC.
  • FLUKE 805FC
  • FLUKE-805-FC
  • FLUKE-805FC
  • FLUKE805 FC
  • FLUKE805FC